Part Details for ST4202T by Pulse Electronics Corporation
Overview of ST4202T by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4202T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 4 |
|
$2.3000 / $2.5000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 137 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 3161 |
|
$3.4788 / $6.9576 | Buy Now |
DISTI #
ST4202T
|
Avnet Abacus | XFMR (Alt: ST4202T) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 | Abacus - 0 |
|
Buy Now |
Part Details for ST4202T
ST4202T CAD Models
ST4202T Part Data Attributes
|
ST4202T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST4202T
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:2CT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 5.91 mm | |
Isolation Voltage | 1500 V | |
Length | 11.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2CT | |
Width | 8.6 mm |
Alternate Parts for ST4202T
This table gives cross-reference parts and alternative options found for ST4202T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4202T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM51522E | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT | Bourns Inc | ST4202T vs SM51522E |
HX1240T | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | ST4202T vs HX1240T |
H2006ANL | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | ST4202T vs H2006ANL |