-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 kV ESD protected, low power RS-485/RS-422 transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2836
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics ST485ECDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH9339
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST485ECDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$1.0200 | Buy Now |
DISTI #
13T9578
|
Newark | Txrx, 5V, Rs485/422, Esd, 8-Soic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Stmicroelectronics ST485ECDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50827 |
|
$0.6050 | Buy Now |
DISTI #
497-3735-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4927 In Stock |
|
$0.9149 / $2.0800 | Buy Now |
DISTI #
ST485ECDR
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R - Tape and Reel (Alt: ST485ECDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 25000 |
|
RFQ | |
DISTI #
ST485ECDR
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R - Tape and Reel (Alt: ST485ECDR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9093 / $1.0348 | Buy Now |
DISTI #
13T9578
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 13T9578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 10966 Partner Stock |
|
$1.4800 / $2.3500 | Buy Now |
DISTI #
511-ST485ECDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant | 21109 |
|
$0.8710 / $1.9900 | Buy Now |
|
STMicroelectronics | 15 kV ESD protected, low power RS-485/RS-422 transceiver RoHS: Compliant Min Qty: 1 | 21109 |
|
$1.1400 / $1.9500 | Buy Now |
|
Future Electronics | ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 102500Reel |
|
$0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST485ECDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485ECDR
STMicroelectronics
15 kV ESD protected, low power RS-485/RS-422 transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 130 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 45 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST485ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST485BDR | Low power RS-485/RS-422 transceiver | STMicroelectronics | ST485ECDR vs ST485BDR |
THVD1429DT | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | ST485ECDR vs THVD1429DT |
LMS1485IMX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | ST485ECDR vs LMS1485IMX |
MAX485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ST485ECDR vs MAX485ECSA |
MAX1483CSA+T | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ST485ECDR vs MAX1483CSA+T |
MAX3082CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ST485ECDR vs MAX3082CSA |
MAX1487EESA+T | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ST485ECDR vs MAX1487EESA+T |
LMS1485M | LINE TRANSCEIVER | Texas Instruments | ST485ECDR vs LMS1485M |
ISL8485ECBZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ST485ECDR vs ISL8485ECBZ-T |
ADM1485ARZ-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ST485ECDR vs ADM1485ARZ-REEL |