Power Circuits
ST662ACD-TR
STMicroelectronics
Description: DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY

Overview of ST662ACD-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for ST662ACD-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7807
Newark Dc-Dc Charge Pump, Boost, Soic-8, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:30Ma, Fixed Output Voltage Nom:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics ST662ACD-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Bristol Electronics   150
RFQ
Win Source Electronics Conv DC-DC 4.5V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin SO N T/R / IC REG SWTCHD CAP 12V 30MA 8SOIC 5037
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for ST662ACD-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST662ACD-TR by STMicroelectronics

ST662ACD-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.03 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
TRIPLER
Switching Frequency-Max
400 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ST662ACD-TR
    STMicroelectronics
    DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY
    VS

Alternate Parts for ST662ACD-TR

This table gives cross-reference parts and alternative options found for ST662ACD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST662ACD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST662ABD-TR DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY STMicroelectronics ST662ACD-TR vs ST662ABD-TR
ST662ABD-TRY DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY STMicroelectronics ST662ACD-TR vs ST662ABD-TRY
Part Number Description Manufacturer Compare
ST662ABD-TRY DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY STMicroelectronics ST662ACD-TR vs ST662ABD-TRY
ST662ABD-TR DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY STMicroelectronics ST662ACD-TR vs ST662ABD-TR

Related Parts for ST662ACD-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST662ACD-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST662ACD-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST662ACD-TR would you like to use for your alert(s)?
  • Please alert me when ST662ACD-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST662ACD-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST662ACD-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST662ACD-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST662ACD-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST662ACD-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: