Part Details for ST72321BAR6T6/XXX by STMicroelectronics
Overview of ST72321BAR6T6/XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ST72321BAR6T6/XXX
ST72321BAR6T6/XXX CAD Models
ST72321BAR6T6/XXX Part Data Attributes
|
ST72321BAR6T6/XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72321BAR6T6/XXX
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72321BAR6T6/XXX
This table gives cross-reference parts and alternative options found for ST72321BAR6T6/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72321BAR6T6/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321BJ7T6 | 8-BIT MCU WITH 32 TO 60K FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE | STMicroelectronics | ST72321BAR6T6/XXX vs ST72F321BJ7T6 |
ST72321R6TA/XXXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANAT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321R6TA/XXXX |
ST72321AR6TC/XXXS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321AR6TC/XXXS |
ST72F561R6TCXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72F561R6TCXE |
ST72321BR6T7/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321BR6T7/XXX |
ST72321BAR7T3/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321BAR7T3/XXX |
ST72321AR6TC/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321AR6TC/XXX |
ST72321BR6T3 | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321BR6T3 |
ST72F321AR9TCXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72F321AR9TCXE |
ST72321BR6T6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72321BAR6T6/XXX vs ST72321BR6T6/XXX |