Part Details for ST72F321AR9T5 by STMicroelectronics
Overview of ST72F321AR9T5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ST72F321AR9T5
ST72F321AR9T5 CAD Models
ST72F321AR9T5 Part Data Attributes
|
ST72F321AR9T5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F321AR9T5
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F321AR9T5
This table gives cross-reference parts and alternative options found for ST72F321AR9T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321AR9T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321AR9T1/XXX | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9T1/XXX |
ST72F321AR9TAXS | 8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TAXS |
ST72F321AR9TAE | 8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TAE |
ST72F321AR9T3 | 8-bit MCU | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9T3 |
ST72F321AR9T3/XXX | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9T3/XXX |
ST72F321AR9TA | 8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TA |
ST72F321AR9TCRE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TCRE |
ST72F321AR9TAXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TAXE |
ST72F321AR9TAS | 8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TAS |
ST72F321AR9TC | 8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces | STMicroelectronics | ST72F321AR9T5 vs ST72F321AR9TC |