There are no models available for this part yet.
Overview of ST735CN by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ST735CN by STMicroelectronics
Part Data Attributes for ST735CN by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6.2 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
160 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ST735CN
This table gives cross-reference parts and alternative options found for ST735CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST735CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3172BMT&R | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | ST735CN vs MIC3172BMT&R |
MIC2172BM | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | ST735CN vs MIC2172BM |
MIC2172AJ | Switching Regulator, Current-mode, 1.25A, 135kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micrel Inc | ST735CN vs MIC2172AJ |
MIC3172YM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | ST735CN vs MIC3172YM |
MIC2172BN | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Micrel Inc | ST735CN vs MIC2172BN |
MIC3172BN | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | ST735CN vs MIC3172BN |
LX2173CDM-TR | Switching Regulator, Current-mode, 2.8A, 115kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | ST735CN vs LX2173CDM-TR |
MIC2172BMT&R | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | ST735CN vs MIC2172BMT&R |
MIC3172AJ | Switching Regulator, Current-mode, 1.25A, 100kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micrel Inc | ST735CN vs MIC3172AJ |
LX2172IDMT | Switching Regulator, Current-mode, 2.8A, 115kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | ST735CN vs LX2172IDMT |