-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA8089FGATR-ND
|
DigiKey | ADD INFOTAINMENT Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
STA8089FGATR
|
Avnet Americas | GPS/Galileo/GLONASS/BeiDou/QZSS Receiver 1.1V to 1.32V 56-Pin VFQFPN T/R - Tape and Reel (Alt: STA8089FGATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.9997 / $5.2819 | Buy Now |
DISTI #
511-STA8089FGATR
|
Mouser Electronics | RF Receiver Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver embedded RF & in-pack RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
STMicroelectronics | Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1800 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks | 0 |
|
$4.9200 | Buy Now |
DISTI #
STA8089FGATR
|
EBV Elektronik | GPS/Galileo/GLONASS/BeiDou/QZSS Receiver 1.1V to 1.32V 56-Pin VFQFPN T/R (Alt: STA8089FGATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8089FGATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8089FGATR
STMicroelectronics
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |