-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0537
|
Newark | Power Mosfet, N Channel, 5.5 A, 800 V, 0.35 Ohm, 4 V, 4 V |Stmicroelectronics STB11NM80T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH9199
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STB11NM80T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7200 | Buy Now |
DISTI #
497-STB11NM80T4CT-ND
|
DigiKey | MOSFET N-CH 800V 11A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
779 In Stock |
|
$4.0582 / $7.6400 | Buy Now |
DISTI #
STB11NM80T4
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB11NM80T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$4.1451 / $4.7168 | Buy Now |
DISTI #
511-STB11NM80
|
Mouser Electronics | MOSFET N-Ch 800 Volt 11 Amp Power MDmesh RoHS: Compliant | 0 |
|
$4.3300 / $7.6300 | Order Now |
|
STMicroelectronics | N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7100 / $7.4800 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.2500 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
|
Future Electronics | N-Channel 800 V 35 mΩ 150 W Surface Mount Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
DISTI #
78966851
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 1000 |
|
$4.0877 / $4.3649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB11NM80T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NM80T4
STMicroelectronics
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |