-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2845
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STB140NF55T4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
497-4321-1-ND
|
DigiKey | MOSFET N-CH 55V 80A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1982 In Stock |
|
$1.2669 / $2.9200 | Buy Now |
DISTI #
STB140NF55T4
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB140NF55T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0878 | Buy Now |
DISTI #
511-STB140NF55
|
Mouser Electronics | MOSFETs N-Ch 55 Volt 80 Amp RoHS: Compliant | 1991 |
|
$1.2600 / $2.3900 | Buy Now |
|
STMicroelectronics | N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET RoHS: Compliant Min Qty: 1 | 1991 |
|
$1.5500 / $2.3400 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.0065 Ohm 80 A 300 W STripFET II Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.1700 / $1.2100 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.0065 Ohm 80 A 300 W STripFET II Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.1700 / $1.2100 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.0065 Ohm 80 A 300 W STripFET II Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
66418341
|
Verical | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2250 | Americas - 887 |
|
$1.5170 | Buy Now |
DISTI #
STB140NF55T4
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 55V, 80A, Idm: 320A Min Qty: 1 | 0 |
|
$1.1300 / $1.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB140NF55T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB140NF55T4
STMicroelectronics
N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB140NF55T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB140NF55T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB80N06S08ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STB140NF55T4 vs SPB80N06S08ATMA1 |
STB85NF55T4 | Automotive-grade N-channel 55 V, 0.0062 Ohm typ., 42 A, STripFET II Power MOSFET in D2PAK package | STMicroelectronics | STB140NF55T4 vs STB85NF55T4 |
STP85NF55L | N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in TO-220 package | STMicroelectronics | STB140NF55T4 vs STP85NF55L |
IPP80N06S209AKSA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STB140NF55T4 vs IPP80N06S209AKSA1 |