Part Details for STB20N60M2-EP by STMicroelectronics
Overview of STB20N60M2-EP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for STB20N60M2-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STB20N60M2-EP-ND
|
DigiKey | MOSFET N-CH 600V 13A D2PAK Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STB20N60M2-EP
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STB20N60M2-EP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for STB20N60M2-EP
STB20N60M2-EP CAD Models
STB20N60M2-EP Part Data Attributes:
|
STB20N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20N60M2-EP
STMicroelectronics
N-channel 600 V, 0.24 Ohm typ., 13 A MDmesh M2 EP Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |