-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7520
|
Newark | Power Mosfet, N Channel, 20A, To-263-3, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:900V, On Resistance Rds(On):0.21Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STB20N90K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7800 / $7.8700 | Buy Now |
DISTI #
497-17086-1-ND
|
DigiKey | MOSFET N-CH 900V 20A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
715 In Stock |
|
$3.4058 / $6.4100 | Buy Now |
DISTI #
STB20N90K5
|
Avnet Americas | N-channel 900V 0.21Ω typ. 20A MDmesh K5 Power MOSFET in a D²PAK package - Tape and Reel (Alt: STB20N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.4787 / $3.9586 | Buy Now |
DISTI #
511-STB20N90K5
|
Mouser Electronics | MOSFET N-channel 900 V, 0.21 Ohm typ 20 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$3.4000 / $6.4000 | Order Now |
|
STMicroelectronics | N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9500 / $6.2700 | Buy Now |
|
Future Electronics | N-Channel 900 V 0.25 Ohm Surface Mount MDmesh K5 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.1000 | Buy Now |
|
Future Electronics | N-Channel 900 V 0.25 Ohm Surface Mount MDmesh K5 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5600 | Buy Now |
|
Future Electronics | N-Channel 900 V 0.25 Ohm Surface Mount MDmesh K5 Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5600 | Buy Now |
DISTI #
STB20N90K5
|
Avnet Americas | N-channel 900V 0.21Ω typ. 20A MDmesh K5 Power MOSFET in a D²PAK package - Tape and Reel (Alt: STB20N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.4787 / $3.9586 | Buy Now |
|
Ameya Holding Limited | N-Channel 900 V 0.25 Ohm Surface Mount MDmesh K5 Power Mosfet - D2PAK | 725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB20N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20N90K5
STMicroelectronics
N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | D2PAK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |