-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1133
|
Newark | Mosfet, N Ch, 200V, 75A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:37A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB75NF20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$3.7100 / $5.9900 | Buy Now |
DISTI #
28AC3281
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STB75NF20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$3.2900 | Buy Now |
DISTI #
497-5957-1-ND
|
DigiKey | MOSFET N-CH 200V 75A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$2.8862 / $5.9300 | Buy Now |
DISTI #
STB75NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$2.8630 / $3.2579 | Buy Now |
DISTI #
STB75NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.8630 / $3.2579 | Buy Now |
DISTI #
511-STB75NF20
|
Mouser Electronics | MOSFET Low charge STripFET RoHS: Compliant | 0 |
|
$2.8400 / $4.5700 | Order Now |
|
STMicroelectronics | N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.0000 / $4.4800 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.034 Ohm Surfacec Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.034 Ohm Surfacec Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.034 Ohm Surfacec Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB75NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB75NF20
STMicroelectronics
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB75NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB75NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB75N20T4 | 75A, 200V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | STB75NF20 vs STB75N20T4 |