Part Details for STB80NF55-08-1 by STMicroelectronics
Overview of STB80NF55-08-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for STB80NF55-08-1
STB80NF55-08-1 CAD Models
STB80NF55-08-1 Part Data Attributes:
|
STB80NF55-08-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB80NF55-08-1
STMicroelectronics
80A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | TO-262, I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 870 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB80NF55-08-1
This table gives cross-reference parts and alternative options found for STB80NF55-08-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB80NF55-08-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N06S3L05ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STB80NF55-08-1 vs IPB80N06S3L05ATMA1 |
FS70VS-06-T1 | Power Field-Effect Transistor, 70A I(D), 60V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 4 PIN | Mitsubishi Electric | STB80NF55-08-1 vs FS70VS-06-T1 |
IRL3705Z | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Infineon Technologies AG | STB80NF55-08-1 vs IRL3705Z |
STU60N55F3 | 80A, 55V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | STB80NF55-08-1 vs STU60N55F3 |
IRF1010EZS | Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | STB80NF55-08-1 vs IRF1010EZS |
BUK7508-55,127 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | STB80NF55-08-1 vs BUK7508-55,127 |
IPB80N06S3L08ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STB80NF55-08-1 vs IPB80N06S3L08ATMA1 |
IPB091N06NG | Power Field-Effect Transistor, 80A I(D), 60V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STB80NF55-08-1 vs IPB091N06NG |
IRL3705ZS | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | STB80NF55-08-1 vs IRL3705ZS |
IPB080N06NG | Power Field-Effect Transistor, 80A I(D), 60V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | STB80NF55-08-1 vs IPB080N06NG |