-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0652
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STB85NF55LT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5732-1-ND
|
DigiKey | MOSFET N-CH 55V 80A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$1.2891 / $2.7600 | Buy Now |
DISTI #
STB85NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB85NF55LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.3458 / $1.5315 | Buy Now |
DISTI #
511-STB85NF55L
|
Mouser Electronics | MOSFET N-Ch 55 Volt 80 Amp RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
STMicroelectronics | N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6400 / $2.7100 | Buy Now |
|
Future Electronics | STB85NF55L Series 55 V 0.0060 Ohm 80 A N-Ch. STripFET™ II Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now |
|
Future Electronics | STB85NF55L Series 55 V 0.0060 Ohm 80 A N-Ch. STripFET™ II Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 11 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
STB85NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB85NF55LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.3458 / $1.5315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB85NF55LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB85NF55LT4
STMicroelectronics
N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 980 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB85NF55LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB85NF55LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB85NF55L | 80A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB85NF55LT4 vs STB85NF55L |
STB85NF55 | 80A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB85NF55LT4 vs STB85NF55 |
STB85NF55T4 | Automotive-grade N-channel 55 V, 0.0062 Ohm typ., 42 A, STripFET II Power MOSFET in D2PAK package | STMicroelectronics | STB85NF55LT4 vs STB85NF55T4 |