Part Details for STBC21FTR by STMicroelectronics
Overview of STBC21FTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STBC21FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13145-2-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL 14HTSSOP Lead time: 13 Weeks Container: Tape & Reel (TR) |
2192 In Stock |
|
Buy Now | |
DISTI #
STBC21FTR
|
Avnet Americas | Battery Charger Li-Ion 14-Pin HTSSOP EP T/R - Tape and Reel (Alt: STBC21FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STBC21FTR
|
Avnet Americas | Battery Charger Li-Ion 14-Pin HTSSOP EP T/R - Tape and Reel (Alt: STBC21FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STBC21FTR
|
Avnet Americas | Battery Charger Li-Ion 14-Pin HTSSOP EP T/R - Tape and Reel (Alt: STBC21FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for STBC21FTR
STBC21FTR CAD Models
STBC21FTR Part Data Attributes
|
STBC21FTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBC21FTR
STMicroelectronics
LI+ battery charger with thermal regulation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.75 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |