-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage rectifier for bridge applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0777
|
Newark | Rectifier, Single, 30A, 1.2Kv, Do-247, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):30A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STBR3012W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$2.1500 / $3.3300 | Buy Now |
DISTI #
497-17160-ND
|
DigiKey | DIODE GEN PURP 1.2KV 30A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
746 In Stock |
|
$1.3091 / $2.8000 | Buy Now |
DISTI #
STBR3012W
|
Avnet Americas | Diode High Voltage Rectifier 1500V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STBR3012W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.3508 / $1.5371 | Buy Now |
DISTI #
511-STBR3012W
|
Mouser Electronics | Rectifiers High volt rectifier for bridge applications RoHS: Compliant | 415 |
|
$1.3000 / $2.7900 | Buy Now |
|
STMicroelectronics | 1200 V, 30 A Bridge Rectifier Diode RoHS: Compliant Min Qty: 1 | 415 |
|
$1.6700 / $2.7300 | Buy Now |
|
Future Electronics | STBR3012 Series 1200 V 30 A High Voltage Rectifier for Bridge Application-DO-247 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
STBR3012W
|
Avnet Americas | Diode High Voltage Rectifier 1500V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STBR3012W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.3508 / $1.5371 | Buy Now |
DISTI #
STBR3012W
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, Ifsm: 300A, DO247, Ir: 2uA Min Qty: 1 | 0 |
|
$1.5600 / $2.7300 | RFQ |
|
Ameya Holding Limited | STBR3012 Series 1200 V 30 A High Voltage Rectifier for Bridge Application-DO-247 | 1757 |
|
RFQ | |
DISTI #
STBR3012W
|
Avnet Americas | Diode High Voltage Rectifier 1500V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STBR3012W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.3508 / $1.5371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STBR3012W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBR3012W
STMicroelectronics
High voltage rectifier for bridge applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STBR3012W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STBR3012W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STBR3012WY | Automotive 1200 V, 30 A Bridge Rectifier Diode | STMicroelectronics | STBR3012W vs STBR3012WY |