-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A MAX CONSTANT CURRENT LED DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7759
|
Newark | Led Driver, Constant Current, Powerso-8, Output Current Max:1.5A, Output Voltage Max:-, Ic Case/Package:Powerso, No. Of Pins:8Pins, Input Voltage Min:4.5V, Input Voltage Max:40V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STCS1APHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2328 |
|
$1.6200 / $3.0800 | Buy Now |
DISTI #
57P0682
|
Newark | Led Driver, 1 Bit, Soic Full Reel, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:8Pins, Input Voltage Min:4.5V, Input Voltage Max:40V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STCS1APHR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AM0671
|
Newark | Led Driver, -40 To 150Deg C, Power So-8 Rohs Compliant: Yes |Stmicroelectronics STCS1APHR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
497-6915-1-ND
|
DigiKey | IC LED DRV LIN PWM POWERSO-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26415 In Stock |
|
$1.3599 / $2.8200 | Buy Now |
DISTI #
STCS1APHR
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 8-Pin PowerSO T/R - Tape and Reel (Alt: STCS1APHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4674 / $1.5305 | Buy Now |
DISTI #
511-STCS1APHR
|
Mouser Electronics | LED Lighting Drivers 1.5 A Max Const LED Driver RoHS: Compliant | 31349 |
|
$1.3000 / $2.8200 | Buy Now |
|
STMicroelectronics | 1.5A MAX CONSTANT CURRENT LED DRIVER RoHS: Compliant Min Qty: 1 | 31379 |
|
$1.7400 / $2.7600 | Buy Now |
|
Future Electronics | STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
STCS1APHR
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 8-Pin PowerSO T/R - Tape and Reel (Alt: STCS1APHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4674 / $1.5305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STCS1APHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCS1APHR
STMicroelectronics
1.5A MAX CONSTANT CURRENT LED DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STCS1APHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STCS1APHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STCS1PHR | 1.5A MAX CONSTANT CURRENT LED DRIVER | STMicroelectronics | STCS1APHR vs STCS1PHR |