-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3327
|
Newark | Mosfet Transistor, N Channel, 10 A, 600 V, 0.53 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STD10NM60N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4453 |
|
$1.1800 / $2.1400 | Buy Now |
DISTI #
497-10021-1-ND
|
DigiKey | MOSFET N-CH 600V 10A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7077 In Stock |
|
$1.2705 / $2.7200 | Buy Now |
DISTI #
STD10NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD10NM60N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4179 / $1.4789 | Buy Now |
DISTI #
511-STD10NM60N
|
Mouser Electronics | MOSFET N-channel 600 V Mdmesh 10A RoHS: Compliant | 4521 |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
V72:2272_17710345
|
Arrow Electronics | STD10NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1905 Container: Cut Strips | Americas - 2891 |
|
$1.0772 / $1.1870 | Buy Now |
DISTI #
V72:2272_06559786
|
Arrow Electronics | STD10NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2348 |
|
$1.3030 / $1.6950 | Buy Now |
DISTI #
V79:2366_26448466
|
Arrow Electronics | STD10NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 1 |
|
$0.9883 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 4521 |
|
$1.3100 / $1.8300 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 70 W 19 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 70 W 19 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD10NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD10NM60N
STMicroelectronics
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD10NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD10NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD10NM60ND | N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET | STMicroelectronics | STD10NM60N vs STD10NM60ND |