Part Details for STD17N05L-1 by STMicroelectronics
Overview of STD17N05L-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for STD17N05L-1
STD17N05L-1 CAD Models
STD17N05L-1 Part Data Attributes
|
STD17N05L-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD17N05L-1
STMicroelectronics
17A, 50V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD17N05L-1
This table gives cross-reference parts and alternative options found for STD17N05L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD17N05L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STD17N05L-1 vs IPB80N06S2LH5ATMA1 |
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | STD17N05L-1 vs NDB706AL |
FDB2572 | Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | STD17N05L-1 vs FDB2572 |
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD17N05L-1 vs IRF610B_FP001 |
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | STD17N05L-1 vs PHD3055L |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD17N05L-1 vs FDP18N50 |
NTP15N40 | 15A, 400V, 0.26ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | STD17N05L-1 vs NTP15N40 |
IPD90N06S4L06ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | STD17N05L-1 vs IPD90N06S4L06ATMA1 |
SPP47N10 | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD17N05L-1 vs SPP47N10 |
FQA48N20 | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | STD17N05L-1 vs FQA48N20 |