Transistors
STD17N05L
STMicroelectronics
Description: 17A, 50V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3

Overview of STD17N05L by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for STD17N05L by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STD17N05L by STMicroelectronics

STD17N05L
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252AA
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
60 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
17 A
Drain-source On Resistance-Max
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
55 W
Pulsed Drain Current-Max (IDM)
68 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STD17N05L
    STMicroelectronics
    17A, 50V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3
    VS

Alternate Parts for STD17N05L

This table gives cross-reference parts and alternative options found for STD17N05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD17N05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STD17N05LT4 17A, 50V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 STMicroelectronics STD17N05L vs STD17N05LT4
Part Number Description Manufacturer Compare
STD17N05LT4 17A, 50V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 STMicroelectronics STD17N05L vs STD17N05LT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD17N05L by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD17N05L by STMicroelectronics

Select Manufacturer
Which Manufacturer of STD17N05L would you like to use for your alert(s)?
  • Please alert me when STD17N05L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD17N05L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD17N05L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD17N05L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD17N05L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD17N05L by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: