Part Details for STD310NP100B3850 by KOA Speer Electronics Inc
Overview of STD310NP100B3850 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for STD310NP100B3850
STD310NP100B3850 CAD Models
STD310NP100B3850 Part Data Attributes
|
STD310NP100B3850
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
STD310NP100B3850
KOA Speer Electronics Inc
RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, 4 X 1.60 MM, 1 HEIGHT, ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 4 X 1.60 MM, 1 HEIGHT, ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 PPM/DEG C | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |