There are no models available for this part yet.
Overview of STD5NM50T4 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for STD5NM50T4 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K1550
|
Newark | N Channel Mosfet, 500V, 7.5A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:7.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD5NM50T4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
STD5NM50T4
|
Avnet Americas | Trans MOSFET N-CH 500V 7.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD5NM50T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 1 |
|
$4.6350 | Buy Now | ||
DISTI #
SMC-STD5NM50T4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6504 |
|
RFQ | ||
Win Source Electronics | Trans MOSFET N-CH 500V 7.5A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.5A DPAK | 77579 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for STD5NM50T4 by STMicroelectronics
Part Data Attributes for STD5NM50T4 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-252AA
|
Package Description
|
TO-252, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
300 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
7.5 A
|
Drain-source On Resistance-Max
|
0.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
50 W
|
Pulsed Drain Current-Max (IDM)
|
30 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for STD5NM50T4
-
SPD08N50C3Power Field-Effect Transistors
-
ATSAMC21E18A-MUTMicrocontrollers
-
VN5E050AJTR-EPeripheral Drivers
-
L6563ATRSwitching Regulator or Controllers
-
BSS123Small Signal Field-Effect Transistors
-
HFA08TA60CPBFRectifier Diodes
-
TPS2411PWOther Analog ICs
-
TLC2272CDOperational Amplifiers
-
EEEFT1V101APFixed Capacitors