-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5420
|
Newark | Mosfet, N-Ch, 100V, 60A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.015Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Stmicroelectronics STD70N10F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8550 / $2.3200 | Buy Now |
DISTI #
497-8806-1-ND
|
DigiKey | MOSFET N-CH 100V 60A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9192 / $2.1200 | Buy Now |
DISTI #
STD70N10F4
|
Avnet Americas | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD70N10F4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9919 / $1.0345 | Buy Now |
DISTI #
STD70N10F4
|
Avnet Americas | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD70N10F4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9279 / $1.0558 | Buy Now |
DISTI #
STD70N10F4
|
Avnet Americas | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R - Rail/Tube (Alt: STD70N10F4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STD70N10F4
|
Mouser Electronics | MOSFET N-Ch, 100V-0.015ohms 60A RoHS: Compliant | 0 |
|
$0.9560 / $2.1200 | Order Now |
DISTI #
V72:2272_06559902
|
Arrow Electronics | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2405 Container: Cut Strips | Americas - 1110 |
|
$0.9118 / $2.0838 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1700 / $2.0800 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0195 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0195 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD70N10F4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD70N10F4
STMicroelectronics
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD70N10F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD70N10F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD60N10 | 60A, 100V, 0.0195ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STD70N10F4 vs STD60N10 |