-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1175
|
Newark | Mosfet, N Channel, 400V, 5.4A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:2.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD7NK40ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3241 |
|
$0.6270 / $1.6800 | Buy Now |
DISTI #
497-6565-1-ND
|
DigiKey | MOSFET N-CH 400V 5.4A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5001 In Stock |
|
$0.6061 / $2.2100 | Buy Now |
DISTI #
STD7NK40ZT4
|
Avnet Americas | Trans MOSFET N-CH 400V 5.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD7NK40ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5702 | Buy Now |
DISTI #
511-STD7NK40Z
|
Mouser Electronics | MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH RoHS: Compliant | 3272 |
|
$0.5910 / $1.6200 | Buy Now |
|
STMicroelectronics | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package RoHS: Compliant Min Qty: 1 | 3272 |
|
$0.8500 / $1.5900 | Buy Now |
|
Future Electronics | N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 32500Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Future Electronics | N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | N-Channel 400 V 1 Ohm Surface Mount SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
DISTI #
STD7NK40ZT4
|
TME | Transistor: N-MOSFET, unipolar, 400V, 3.4A, 70W, DPAK Min Qty: 1 | 0 |
|
$0.4860 / $1.6120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD7NK40ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD7NK40ZT4
STMicroelectronics
N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 21.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD7NK40ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD7NK40ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | STD7NK40ZT4 vs NDB706AL |
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STD7NK40ZT4 vs IPB80N06S2LH5ATMA1 |
STH8NA60FI | 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN | STMicroelectronics | STD7NK40ZT4 vs STH8NA60FI |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STD7NK40ZT4 vs IXFH14N80 |
IXFH7N90Q | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | STD7NK40ZT4 vs IXFH7N90Q |
STW80NF55-06 | 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | STD7NK40ZT4 vs STW80NF55-06 |
STP19N06 | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STD7NK40ZT4 vs STP19N06 |
STD5NE10T4 | 5A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STD7NK40ZT4 vs STD5NE10T4 |
NDB705BEL | TRANSISTOR 70 A, 50 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | STD7NK40ZT4 vs NDB705BEL |
STD12N05-1 | 12A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 | STMicroelectronics | STD7NK40ZT4 vs STD12N05-1 |