Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
0 | Each |
|
|
STEU2500/23 Block USA Inc.Buy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | CSA, CUL, EAC | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 185 mm | |
Input Voltage-Nom | 230/400 V | |
Length | 192 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 230/400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12400 VA | |
Width | 188 mm |