-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP narrow leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | STF11N65M2(045Y) , N沟道 MOSFET 晶体管, 7 A, Vds=650 V, 3针 TO-220FP封装 | 33190 |
|
RFQ | |
DISTI #
STF11N65M2(045Y)
|
Avnet Silica | N-channel 650 V 0.6 O typ. 7 A MDmesh M2 Power MOSFET (Alt: STF11N65M2(045Y)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF11N65M2(045Y)
|
EBV Elektronik | N-channel 650 V 0.6 O typ. 7 A MDmesh M2 Power MOSFET (Alt: STF11N65M2(045Y)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 650V 7A 600m10V3.5A 25W 3V250uA 1PCSNChannel TO-220FPAB-3 MOSFETs ROHS | 149 |
|
$0.8787 / $1.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11N65M2(045Y)
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11N65M2(045Y)
STMicroelectronics
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP narrow leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STF11N65M2(045Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11N65M2(045Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFI11N65M2 | N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in I2PAKFP package | STMicroelectronics | STF11N65M2(045Y) vs STFI11N65M2 |