-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8892-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1167 In Stock |
|
$1.9058 / $2.8700 | Buy Now |
DISTI #
STF13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9896 / $2.2640 | Buy Now |
DISTI #
511-STF13NM60N
|
Mouser Electronics | MOSFET N-CH 600V 11A MDMESH Power MDmesh RoHS: Compliant | 1302 |
|
$1.9000 / $2.6500 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 1302 |
|
$1.8700 / $2.6000 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8700 / $2.0500 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8700 / $2.0500 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8100 / $2.0100 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8100 / $2.0100 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8100 / $2.0100 | Buy Now |
DISTI #
STF13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9896 / $2.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF13NM60N
STMicroelectronics
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF13NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF13NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFI13NM60N | N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in I2PAKFP package | STMicroelectronics | STF13NM60N vs STFI13NM60N |