Part Details for STF20NM50FD by STMicroelectronics
Overview of STF20NM50FD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STF20NM50FD
STF20NM50FD CAD Models
STF20NM50FD Part Data Attributes
|
STF20NM50FD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF20NM50FD
STMicroelectronics
20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STF20NM50FD
This table gives cross-reference parts and alternative options found for STF20NM50FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF20NM50FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP460BPBF | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | STF20NM50FD vs IRFP460BPBF |
FDP20N50F | Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220, 1000-TUBE | onsemi | STF20NM50FD vs FDP20N50F |
IXFT21N50Q | Power Field-Effect Transistor, 21A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN | IXYS Corporation | STF20NM50FD vs IXFT21N50Q |
STP20NM50FD | N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE) | STMicroelectronics | STF20NM50FD vs STP20NM50FD |
IXFH21N50Q | Power Field-Effect Transistor, 21A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | IXYS Corporation | STF20NM50FD vs IXFH21N50Q |
APT5024BLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | STF20NM50FD vs APT5024BLLG |
IXTH21N50 | Power Field-Effect Transistor | New Jersey Semiconductor Products Inc | STF20NM50FD vs IXTH21N50 |
SIHG460B-GE3 | Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | STF20NM50FD vs SIHG460B-GE3 |
IXTH21N50 | Power Field-Effect Transistor, 21A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STF20NM50FD vs IXTH21N50 |
RF4E20N50ST | Power Field-Effect Transistor, 20A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA | Fairchild Semiconductor Corporation | STF20NM50FD vs RF4E20N50ST |