-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7052
|
Newark | Mosfet, N Ch, 600V, 20A, To220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:10A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.135Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STF26NM60N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 922 |
|
$2.7100 / $6.3400 | Buy Now |
DISTI #
497-STF26NM60N-ND
|
DigiKey | MOSFET N-CH 600V 20A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
460 In Stock |
|
$3.6043 / $7.7500 | Buy Now |
DISTI #
STF26NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF26NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1486 | Buy Now |
DISTI #
511-STF26NM60N
|
Mouser Electronics | MOSFETs N-channel 600 V 20 A Mdmesh RoHS: Compliant | 522 |
|
$3.3100 / $6.3400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 522 |
|
$4.0100 / $6.2100 | Buy Now |
|
Future Electronics | N-Channel 600 V 165 mΩ 60 nC Flange Mount MDmesh™ II Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.0900 | Buy Now |
|
Future Electronics | N-Channel 600 V 165 mΩ 60 nC Flange Mount MDmesh™ II Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.0900 | Buy Now |
|
Future Electronics | N-Channel 600 V 165 mΩ 60 nC Flange Mount MDmesh™ II Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.0900 / $3.5300 | Buy Now |
DISTI #
STF26NM60N
|
TME | Transistor: N-MOSFET, MDmesh™ ||, unipolar, 600V, 12.6A, 35W Min Qty: 1 | 0 |
|
$2.7300 / $6.1600 | RFQ |
DISTI #
STF26NM60N
|
Avnet Silica | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF26NM60N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF26NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF26NM60N
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 610 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF26NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF26NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF25NM60N | 21A, 600V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF26NM60N vs STF25NM60N |