-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6475
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF34N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12976-5-ND
|
DigiKey | MOSFET N-CH 650V 28A TO220FP Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9568 | Buy Now |
DISTI #
STF34N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 28A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF34N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7887 / $3.1733 | Buy Now |
DISTI #
511-STF34N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.098 Ohm 29A MDMesh M5 MOS RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3900 / $5.6100 | Buy Now |
|
Future Electronics | STx34N65M5 Series 650 V .11 Ohm N-Channel MDmesh V Power MOSFET - TO-220FP-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.9000 | Buy Now |
|
Future Electronics | STx34N65M5 Series 650 V .11 Ohm N-Channel MDmesh V Power MOSFET - TO-220FP-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.9000 | Buy Now |
DISTI #
STF34N65M5
|
Avnet Silica | Trans MOSFET N-CH 650V 28A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF34N65M5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF34N65M5
|
EBV Elektronik | Trans MOSFET N-CH 650V 28A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF34N65M5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF34N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF34N65M5
STMicroelectronics
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in TO-220FP package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.3 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |