-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7577
|
Newark | Mosfet, N-Ch, 600V, 4.5A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:4.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STF6N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.2180 | Buy Now |
DISTI #
497-13948-5-ND
|
DigiKey | MOSFET N-CH 600V 4.5A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
101 In Stock |
|
$0.5592 / $1.4900 | Buy Now |
DISTI #
STF6N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF6N60M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6229 / $0.6497 | Buy Now |
DISTI #
45AC7577
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin TO-220FP Tube - Bulk (Alt: 45AC7577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 102 Partner Stock |
|
$0.8590 / $1.8800 | Buy Now |
DISTI #
511-STF6N60M2
|
Mouser Electronics | MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh M2 RoHS: Compliant | 1249 |
|
$0.5590 / $1.4900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 1249 |
|
$0.8000 / $1.4600 | Buy Now |
|
Future Electronics | N-Channel 600 V 1.2 Ohm Flange Mount MDmesh II Plus Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5750 / $0.6200 | Buy Now |
|
Future Electronics | N-Channel 600 V 1.2 Ohm Flange Mount MDmesh II Plus Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5750 / $0.6200 | Buy Now |
DISTI #
STF6N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ || Plus, unipolar, 600V, 2.9A, 20W Min Qty: 1 | 95 |
|
$0.7500 / $1.3900 | Buy Now |
DISTI #
STF6N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 4.5A 3-Pin TO-220FP Tube (Alt: STF6N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF6N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF6N60M2
STMicroelectronics
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 86 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |