-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3406
|
Newark | Power Mosfet, N Channel, 5 A, 600 V, 0.84 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF7NM60N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.9100 / $2.0600 | Buy Now |
DISTI #
497-10570-5-ND
|
DigiKey | MOSFET N-CH 600V 5A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
840 In Stock |
|
$1.2705 / $2.7200 | Buy Now |
DISTI #
STF7NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF7NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3264 / $1.5093 | Buy Now |
DISTI #
511-STF7NM60N
|
Mouser Electronics | MOSFET N-Ch 600 V 4.7 A MDmesh 2nd Gen RoHS: Compliant | 626 |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
V79:2366_24002865
|
Arrow Electronics | Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 4214 |
|
$0.9800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 626 |
|
$1.2500 / $1.7100 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.9 Ω MDmesh™ Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 500Tube |
|
$1.2100 / $1.3800 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.9 Ω MDmesh™ Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2100 / $1.3400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.9 Ω MDmesh™ Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2100 / $1.3400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.9 Ω MDmesh™ Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2100 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF7NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF7NM60N
STMicroelectronics
N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 119 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF7NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF7NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220FP package | STMicroelectronics | STF7NM60N vs STF6N95K5 |
STF13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A MDmesh K3 Power MOSFET in a TO-220FP package | STMicroelectronics | STF7NM60N vs STF13N95K3 |
STF20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220FP package | STMicroelectronics | STF7NM60N vs STF20N95K5 |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF7NM60N vs STF12NK60Z |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF7NM60N vs STF6NM60N |
STF5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF7NM60N vs STF5N52K3 |
STF10NM60N | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF7NM60N vs STF10NM60N |
STF10NM60ND | N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET | STMicroelectronics | STF7NM60N vs STF10NM60ND |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF7NM60N vs STF18N60M2 |