Part Details for STFI10LN80K5 by STMicroelectronics
Overview of STFI10LN80K5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STFI10LN80K5
STFI10LN80K5 CAD Models
STFI10LN80K5 Part Data Attributes
|
STFI10LN80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI10LN80K5
STMicroelectronics
N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |