Part Details for STFI15N60M2-EP by STMicroelectronics
Overview of STFI15N60M2-EP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STFI15N60M2-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15957-5-ND
|
DigiKey | MOSFET N-CH 600V 11A I2PAKFP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
1496 In Stock |
|
$1.0336 / $2.1800 | Buy Now |
DISTI #
V99:2348_17700398
|
Arrow Electronics | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) I2PAKFP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1642 | Americas - 1430 |
|
$0.4569 / $0.4581 | Buy Now |
DISTI #
25954387
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) I2PAKFP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1642 | Americas - 1430 |
|
$0.4581 | Buy Now |
Part Details for STFI15N60M2-EP
STFI15N60M2-EP CAD Models
STFI15N60M2-EP Part Data Attributes
|
STFI15N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI15N60M2-EP
STMicroelectronics
N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAKFP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.378 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-281 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |