Part Details for STGB20NB41LZT4 by STMicroelectronics
Overview of STGB20NB41LZT4 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGB20NB41LZT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1197
|
Newark | Igbt Single Transistor, 40 A, 1.3 V, 200 W, 412 V, To-263, 3 Rohs Compliant: Yes |Stmicroelectronics STGB20NB41LZT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$2.6900 / $4.2200 | Buy Now |
DISTI #
57P0928
|
Newark | N Channel Igbt, Powermesh, Clamped, 40A, D2Pak, Full Reel, Continuous Collector Current:40A, Collector Emitter Saturation Voltage:1.3V, Power Dissipation:200W, Collector Emitter Voltage Max:412V, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STGB20NB41LZT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
497-4351-1-ND
|
DigiKey | IGBT 442V 40A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1181 In Stock |
|
$1.6516 / $3.5400 | Buy Now |
DISTI #
STGB20NB41LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 382V 40A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB20NB41LZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7243 / $1.9621 | Buy Now |
DISTI #
511-STGB20NB41LZ
|
Mouser Electronics | IGBT Transistors N-Ch Clamped 20 Amp RoHS: Compliant | 0 |
|
$1.7200 / $3.5400 | Order Now |
|
STMicroelectronics | N-channel 20 A internally clamped PowerMESH IGBT in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$2.1000 / $3.4700 | Buy Now |
|
Future Electronics | N-Channel 442 V 20 A Surface Mount Internally Clamped PowerMESH IGBT-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6900 / $1.7300 | Buy Now |
|
Future Electronics | N-Channel 442 V 20 A Surface Mount Internally Clamped PowerMESH IGBT-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6900 / $1.7300 | Buy Now |
|
Future Electronics | N-Channel 442 V 20 A Surface Mount Internally Clamped PowerMESH IGBT-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6900 / $2.0300 | Buy Now |
DISTI #
STGB20NB41LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 382V 40A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB20NB41LZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7243 / $1.9621 | Buy Now |
Part Details for STGB20NB41LZT4
STGB20NB41LZT4 CAD Models
STGB20NB41LZT4 Part Data Attributes
|
STGB20NB41LZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB20NB41LZT4
STMicroelectronics
N-channel 20 A internally clamped PowerMESH IGBT in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 382 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.4 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 16100 ns | |
Turn-on Time-Nom (ton) | 1220 ns |
Alternate Parts for STGB20NB41LZT4
This table gives cross-reference parts and alternative options found for STGB20NB41LZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGB20NB41LZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGB20NB41LZ | 40A, 382V, N-CHANNEL IGBT, TO-263AB, D2PAK-3 | STMicroelectronics | STGB20NB41LZT4 vs STGB20NB41LZ |