-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2166
|
Newark | Igbt, Smd, 600V, 14A, D2-Pak, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):2.5V, Power Dissipation Pd:80W, Collector Emitter Voltage V(Br)Ceo:-, Transistor Case Style:To-263, No. Of Pins:3Pins, Operating Rohs Compliant: Yes |Stmicroelectronics STGB7NC60HDT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2025 |
|
$1.0700 / $2.4600 | Buy Now |
DISTI #
497-4108-1-ND
|
DigiKey | IGBT 600V 25A 80W D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
402 In Stock |
|
$0.9484 / $2.2600 | Buy Now |
DISTI #
STGB7NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB7NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9901 / $1.1267 | Buy Now |
DISTI #
511-STGB7NC60HD
|
Mouser Electronics | IGBT Transistors N-Ch 600 Volt 14 Amp RoHS: Compliant | 966 |
|
$0.9800 / $2.2600 | Buy Now |
|
STMicroelectronics | N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 966 |
|
$1.2400 / $2.2200 | Buy Now |
|
Future Electronics | STGB7NC60H Series 600 V 14 A N-Channel Power Mesh IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
|
Future Electronics | STGB7NC60H Series 600 V 14 A N-Channel Power Mesh IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
DISTI #
STGB7NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB7NC60HDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9901 / $1.1267 | Buy Now |
DISTI #
STGB7NC60HDT4
|
TME | Transistor: IGBT, 600V, 14A, 80W, D2PAK Min Qty: 1 | 0 |
|
$1.2800 / $2.1600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB7NC60HDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB7NC60HDT4
STMicroelectronics
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 221 ns | |
Turn-on Time-Nom (ton) | 25.5 ns |
This table gives cross-reference parts and alternative options found for STGB7NC60HDT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGB7NC60HDT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGB7NC60HD | 25A, 600V, N-CHANNEL IGBT, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STGB7NC60HDT4 vs STGB7NC60HD |