-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 7 A very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0947
|
Newark | Igbt |Stmicroelectronics STGD6NC60HDT4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5112-1-ND
|
DigiKey | IGBT 600V 15A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1917 In Stock |
|
$0.5304 / $1.4100 | Buy Now |
DISTI #
STGD6NC60HDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STGD6NC60HDT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5908 / $0.6162 | Buy Now |
DISTI #
511-STGD6NC60HDT4
|
Mouser Electronics | IGBT Transistors PowerMESH" IGBT RoHS: Compliant | 2354 |
|
$0.5300 / $1.4100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 7 A very fast IGBT RoHS: Compliant Min Qty: 1 | 2354 |
|
$0.7500 / $1.3800 | Buy Now |
|
Future Electronics | STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.4950 | Buy Now |
|
Future Electronics | STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2500Tube |
|
$0.4950 / $0.6000 | Buy Now |
|
Future Electronics | STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD6NC60HDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD6NC60HDT4
STMicroelectronics
N-channel 600 V, 7 A very fast IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 222 ns | |
Turn-on Time-Nom (ton) | 17.3 ns |