-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 14 A very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06560631
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2470 |
|
$1.1112 / $1.3544 | Buy Now |
DISTI #
V79:2366_17797356
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1919 | Americas - 120 |
|
$0.7732 / $0.8715 | Buy Now |
DISTI #
497-4111-1-ND
|
DigiKey | IGBT 600V 25A TO252 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9931 In Stock |
|
$1.1202 / $2.5800 | Buy Now |
DISTI #
66745942
|
Verical | Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2309 | Americas - 2470 |
|
$1.1112 / $1.3544 | Buy Now |
DISTI #
54223543
|
Verical | Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 1919 | Americas - 120 |
|
$0.7732 / $0.8715 | Buy Now |
DISTI #
STGD7NC60HT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STGD7NC60HT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2088 / $1.2608 | Buy Now |
DISTI #
57P0950
|
Newark | N Channel Igbt, Powermesh, 600V, 25A, Dpak, Full Reel, Continuous Collector Current:25A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:70W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STGD7NC60HT4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61AC2092
|
Newark | Igbt, Single, 600V, 25A, To-252, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:70W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-252, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STGD7NC60HT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$1.5000 / $2.6700 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 14 A very fast IGBT RoHS: Compliant Min Qty: 1 | 2434 |
|
$1.2500 / $1.9400 | Buy Now |
|
Future Electronics | N Channel 600 V 25 A Surface Mount Very Fast PowerMESH IGBT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD7NC60HT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD7NC60HT4
STMicroelectronics
N-channel 600 V, 14 A very fast IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 221 ns | |
Turn-on Time-Nom (ton) | 25.5 ns |