-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 14 A, 600 V short-circuit rugged IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2731
|
Newark | Ipm Module, Igbt, 600V, 14A Rohs Compliant: Yes |Stmicroelectronics STGIPS14K60T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.2100 | Buy Now |
|
STMicroelectronics | SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 14 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 132 |
|
$14.0000 / $18.0500 | Buy Now |
|
ComSIT USA | 600 V, 14 A, 3-PHASE INVERTER SHORT-CIRCUIT RUGGED IGBT SLLIMM (SMALL LOW-LOSS INTELLIGENT MOLDED MODULE) IPM AC Motor Controller, PDMA25 RoHS: Compliant | Europe - 41 |
|
RFQ | |
|
Chip1Cloud | MOD IPM 600V 14A 25-SDIP | 1560 |
|
RFQ | |
|
Perfect Parts Corporation | 20900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIPS14K60T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS14K60T
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 14 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T25 | |
Length | 44.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,25LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm |