Part Details for STGP35N35LZ by STMicroelectronics
Overview of STGP35N35LZ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for STGP35N35LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGP35N35LZ
|
Avnet Americas | Trans IGBT Chip N-CH 320V 40A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: STGP35N35LZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STGP35N35LZ
|
Avnet Americas | Trans IGBT Chip N-CH 320V 40A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: STGP35N35LZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for STGP35N35LZ
STGP35N35LZ CAD Models
STGP35N35LZ Part Data Attributes:
|
STGP35N35LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP35N35LZ
STMicroelectronics
Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 37000 ns | |
Turn-on Time-Nom (ton) | 7600 ns |
Alternate Parts for STGP35N35LZ
This table gives cross-reference parts and alternative options found for STGP35N35LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGP35N35LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGB35N35LZT4 | Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ | STMicroelectronics | STGP35N35LZ vs STGB35N35LZT4 |
STGD6NC60HD | 15A, 600V, N-CHANNEL IGBT, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STGP35N35LZ vs STGD6NC60HD |