-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 A, 600 V very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2735
|
Newark | Transistor, Igbt, 600V, 7.5A, To-220, Continuous Collector Current:7.5A, Collector Emitter Saturation Voltage:2.45V, Power Dissipation:38W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics STGP3HF60HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3216 |
|
$0.5140 / $0.6540 | Buy Now |
DISTI #
497-19154-ND
|
DigiKey | IGBT BIPO 600V 3A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8631 In Stock |
|
$0.4201 / $1.1200 | Buy Now |
DISTI #
STGP3HF60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: STGP3HF60HD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4679 / $0.4880 | Buy Now |
DISTI #
69AH2735
|
Avnet Americas | Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube - Bulk (Alt: 69AH2735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1206 Partner Stock |
|
$0.6310 / $1.3200 | Buy Now |
DISTI #
511-STGP3HF60HD
|
Mouser Electronics | IGBT Transistors 4.5 A, 600 V very fast IGBT Ultrafast diode RoHS: Compliant | 5852 |
|
$0.4200 / $1.1200 | Buy Now |
|
STMicroelectronics | 4.5 A, 600 V very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 5852 |
|
$0.5900 / $1.1000 | Buy Now |
|
Future Electronics | IGBT 4.5A 100C 600V, HF SERIE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4450 / $0.5300 | Buy Now |
DISTI #
STGP3HF60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: STGP3HF60HD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4679 / $0.4880 | Buy Now |
DISTI #
69AH2735
|
Avnet Americas | Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube - Bulk (Alt: 69AH2735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1206 Partner Stock |
|
$0.6310 / $1.3200 | Buy Now |
DISTI #
STGP3HF60HD
|
TME | Transistor: IGBT, 600V, 4.5A, 38W, TO220AB Min Qty: 1 | 0 |
|
$0.5850 / $0.8780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP3HF60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP3HF60HD
STMicroelectronics
4.5 A, 600 V very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7.5 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 140 ns | |
Turn-on Time-Nom (ton) | 15 ns | |
VCEsat-Max | 2.95 V |