-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT M series, 650 V 30 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8611
|
Newark | Igbt |Stmicroelectronics STGW30M65DF2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
47AK6961
|
Newark | Transistor, Igbt, 650V, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:258W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGW30M65DF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1062 |
|
$2.3100 / $2.5200 | Buy Now |
DISTI #
497-16485-5-ND
|
DigiKey | IGBT TRENCH FS 650V 60A TO247-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
241 In Stock |
|
$1.5125 / $3.2400 | Buy Now |
DISTI #
STGW30M65DF2
|
Avnet Americas | Transistor I GBT N-CH 650V 60A 3-Pin TO-247 Tube - Tape and Reel (Alt: STGW30M65DF2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.5791 / $1.7969 | Buy Now |
DISTI #
511-STGW30M65DF2
|
Mouser Electronics | IGBT Transistors Trench gate field-stop IGBT M series, 650 V 30 A low loss RoHS: Compliant | 2902 |
|
$1.5100 / $3.2400 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT M series, 650 V 30 A low loss RoHS: Compliant Min Qty: 1 | 2902 |
|
$1.9300 / $3.1800 | Buy Now |
|
Future Electronics | SRWG Series 650 V 60 A 258 W Through Hole IGBT Trench Field Stop - TO-247-3 RoHS: Non Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.6200 | Buy Now |
DISTI #
STGW30M65DF2
|
Avnet Americas | Transistor I GBT N-CH 650V 60A 3-Pin TO-247 Tube - Tape and Reel (Alt: STGW30M65DF2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5791 / $1.7969 | Buy Now |
DISTI #
STGW30M65DF2
|
TME | Transistor: IGBT, 650V, 30A, 258W, TO247-3 Min Qty: 1 | 0 |
|
$2.2700 / $3.4000 | RFQ |
|
Ameya Holding Limited | TO-247/Trench gate field-stop IGBT, M series 650 V, 30 A low loss | 3404 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW30M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW30M65DF2
STMicroelectronics
Trench gate field-stop IGBT M series, 650 V 30 A low loss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 258 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 47 ns | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for STGW30M65DF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW30M65DF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGF30M65DF2 | Trench gate field-stop IGBT M series, 650 V 30 A low loss | STMicroelectronics | STGW30M65DF2 vs STGF30M65DF2 |
STGF30H60DF | 600 V, 30 A high speed trench gate field-stop IGBT | STMicroelectronics | STGW30M65DF2 vs STGF30H60DF |