Part Details for STGWT60H65F by STMicroelectronics
Overview of STGWT60H65F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for STGWT60H65F
STGWT60H65F CAD Models
STGWT60H65F Part Data Attributes
|
STGWT60H65F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT60H65F
STMicroelectronics
IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Surface Mount | NO |
Alternate Parts for STGWT60H65F
This table gives cross-reference parts and alternative options found for STGWT60H65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGWT60H65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWT60H65FB | Trench gate field-stop IGBT, HB series 650 V, 60 A high speed | STMicroelectronics | STGWT60H65F vs STGWT60H65FB |
STGW60H65F | 60 A, 650 V field stop trench gate IGBT | STMicroelectronics | STGWT60H65F vs STGW60H65F |