Part Details for STH240N75F3-2 by STMicroelectronics
Overview of STH240N75F3-2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH240N75F3-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13271-1-ND
|
DigiKey | MOSFET N CH 75V 180A H2PAK-2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$5.2810 / $6.2900 | Buy Now |
DISTI #
STH240N75F3-2
|
Avnet Americas | Trans MOSFET N-CH 75V 180A 3-Pin(2+Tab) H2PAK T/R - Tape and Reel (Alt: STH240N75F3-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STH240N75F3-2
|
Avnet Americas | Trans MOSFET N-CH 75V 180A 3-Pin(2+Tab) H2PAK T/R - Tape and Reel (Alt: STH240N75F3-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STH240N75F3-2
|
Avnet Americas | Trans MOSFET N-CH 75V 180A 3-Pin(2+Tab) H2PAK T/R - Tape and Reel (Alt: STH240N75F3-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for STH240N75F3-2
STH240N75F3-2 CAD Models
STH240N75F3-2 Part Data Attributes
|
STH240N75F3-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH240N75F3-2
STMicroelectronics
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STH240N75F3-2
This table gives cross-reference parts and alternative options found for STH240N75F3-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH240N75F3-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK6C3R3-75C | Power Field-Effect Transistor | Nexperia | STH240N75F3-2 vs BUK6C3R3-75C |
STH240N75F3-6 | N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package | STMicroelectronics | STH240N75F3-2 vs STH240N75F3-6 |
IPB015N08N5 | Power Field-Effect Transistor, 180A I(D), 80V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-7/6 | Infineon Technologies AG | STH240N75F3-2 vs IPB015N08N5 |