-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06560857
|
Arrow Electronics | STH240N75F3-6 STMicroelectronics Transistors MOSFETs N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R - Arrow.com Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2337 | Americas - 1000 |
|
$3.2830 / $3.4810 | Buy Now |
DISTI #
497-11841-1-ND
|
DigiKey | MOSFET N-CH 75V 180A H2PAK-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$3.4069 / $6.4100 | Buy Now |
DISTI #
70750791
|
Verical | STH240N75F3-6 STMicroelectronics Transistors MOSFETs N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R - Arrow.com Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 1000 |
|
$3.2830 / $3.4810 | Buy Now |
DISTI #
STH240N75F3-6
|
Avnet Americas | Trans MOSFET N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R - Tape and Reel (Alt: STH240N75F3-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4798 / $3.9598 | Buy Now |
DISTI #
59T6672
|
Newark | Mosfet, N Ch, 75V, 180A, H2Pak-6, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STH240N75F3-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package RoHS: Compliant Min Qty: 1 | 994 |
|
$3.7800 / $5.5000 | Buy Now |
|
Future Electronics | N-Channel 75 V 3 mOhm Surface Mount STripFET™ III Power Mosfet - H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3600 | Buy Now |
|
Future Electronics | N-Channel 75 V 3 mOhm Surface Mount STripFET™ III Power Mosfet - H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3600 | Buy Now |
DISTI #
511-STH240N75F3-6
|
Mouser Electronics | MOSFET N-channel 75V 210A STripFET III RoHS: Compliant | 994 |
|
$3.2900 / $5.6100 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH240N75F3-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH240N75F3-6
STMicroelectronics
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, H2PAK-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STH240N75F3-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH240N75F3-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH240N75F3-2 | N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-2 package | STMicroelectronics | STH240N75F3-6 vs STH240N75F3-2 |