-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3626
|
Newark | Lv Mosfet Trench |Stmicroelectronics STH270N8F7-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13874-1-ND
|
DigiKey | MOSFET N-CH 80V 180A H2PAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2962 In Stock |
|
$2.5081 / $5.1500 | Buy Now |
DISTI #
STH270N8F7-6
|
Avnet Americas | Trans MOSFET N-CH 80V 180A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH270N8F7-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5121 / $2.8586 | Buy Now |
DISTI #
511-STH270N8F7-6
|
Mouser Electronics | MOSFET N-CH 80V 17mOhm 180A STripFET VII RoHS: Compliant | 1911 |
|
$2.5000 / $5.1400 | Buy Now |
|
STMicroelectronics | N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package RoHS: Compliant Min Qty: 1 | 1927 |
|
$3.0500 / $5.0400 | Buy Now |
|
Future Electronics | STH270N8F7 Series 80 V 180 A 0.0021 Ohm N-Ch STripFET™ F7 Power Mosfet - H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 2000Reel |
|
$2.5500 | Buy Now |
|
Future Electronics | STH270N8F7 Series 80 V 180 A 0.0021 Ohm N-Ch STripFET™ F7 Power Mosfet - H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
STH270N8F7-6
|
Avnet Silica | Trans MOSFET N-CH 80V 180A 3-Pin H2PAK T/R (Alt: STH270N8F7-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH270N8F7-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH270N8F7-6
STMicroelectronics
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | H2PAK-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |