Part Details for STI7111-SUC by STMicroelectronics
Overview of STI7111-SUC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for STI7111-SUC
STI7111-SUC CAD Models
STI7111-SUC Part Data Attributes
|
STI7111-SUC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI7111-SUC
STMicroelectronics
Low-cost HDTV satellite set-top box decoder for Microsoft VC-1, H.264 and MPEG-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |