If you like Findchips… You will love Findchips PRO. Try it Now.
Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28
STK15C88-SF25I
Yes
Yes
Obsolete
CYPRESS SEMICONDUCTOR CORP
SOIC
SOP, SOP28,.5
28
compliant
EAR99
8542.32.00.41
1 Week
Cypress Semiconductor
5.79
25 ns
R-PDSO-G28
e3
18.3895 mm
262144 bit
NON-VOLATILE SRAM
8
3
1
28
32768 words
32000
ASYNCHRONOUS
85 °C
-40 °C
32KX8
PLASTIC/EPOXY
SOP
SOP28,.5
RECTANGULAR
SMALL OUTLINE
PARALLEL
260
5 V
Not Qualified
2.794 mm
0.0015 A
SRAMs
0.1 mA
5.5 V
4.5 V
5 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
20
8.6865 mm
796
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK15C88-SF35I Memory | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C88-SF25I vs STK15C88-SF35I |
STK15C88-N25 Memory | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C88-SF25I vs STK15C88-N25 |
STK15C88-SF25 Memory | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C88-SF25I vs STK15C88-SF25 |
STK15C88-N25I Memory | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C88-SF25I vs STK15C88-N25I |
STK15C88-S25 Memory | 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C88-SF25I vs STK15C88-S25 |
STK15C88-NF25ITR Memory | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C88-SF25I vs STK15C88-NF25ITR |
STK15C88-NF35 Memory | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C88-SF25I vs STK15C88-NF35 |
STK15C88-SF35 Memory | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C88-SF25I vs STK15C88-SF35 |
STK15C88-N35 Memory | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C88-SF25I vs STK15C88-N35 |
STK15C88-N35I Memory | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Rochester Electronics LLC | STK15C88-SF25I vs STK15C88-N35I |
1,654,872 of 3,262,357 parts
+0.08% change vs. last year8,312 of 16,515 parts
+0.16% change vs. last year1,847 of 3,927 parts
+0.18% change vs. last year