Microcontrollers and Processors
STK17TA8-W45I
Description: REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40

Overview of STK17TA8-W45I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for STK17TA8-W45I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK17TA8-W45I by Cypress Semiconductor

STK17TA8-W45I
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Number of Terminals
40
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. STK17TA8-W45I
    Cypress Semiconductor
    REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40
    VS

Alternate Parts for STK17TA8-W45I

This table gives cross-reference parts and alternative options found for STK17TA8-W45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK17TA8-W45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK17TA8-WF45 REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Cypress Semiconductor STK17TA8-W45I vs STK17TA8-WF45
STK17TA8-W45 Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 Simtek Corporation STK17TA8-W45I vs STK17TA8-W45
STK17TA8-WF45I REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Cypress Semiconductor STK17TA8-W45I vs STK17TA8-WF45I
STK17TA8-WF45I Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Simtek Corporation STK17TA8-W45I vs STK17TA8-WF45I
Part Number Description Manufacturer Compare
STK17TA8-WF45I REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Cypress Semiconductor STK17TA8-W45I vs STK17TA8-WF45I
STK17TA8-WF45I Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Simtek Corporation STK17TA8-W45I vs STK17TA8-WF45I
STK17TA8-WF45 REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 Cypress Semiconductor STK17TA8-W45I vs STK17TA8-WF45
STK17TA8-W45 Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 Simtek Corporation STK17TA8-W45I vs STK17TA8-W45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK17TA8-W45I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK17TA8-W45I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK17TA8-W45I would you like to use for your alert(s)?
  • Please alert me when STK17TA8-W45I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK17TA8-W45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK17TA8-W45I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK17TA8-W45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK17TA8-W45I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK17TA8-W45I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: