Part Details for STK4040X by SANYO Electric Co Ltd
Overview of STK4040X by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for STK4040X
STK4040X CAD Models
STK4040X Part Data Attributes:
|
STK4040X
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK4040X
SANYO Electric Co Ltd
Audio Amplifier, 70W, 1 Channel(s), 1 Func, Bipolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , SIP15,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.008% | |
JESD-30 Code | R-XSFM-T15 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 70 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 62 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for STK4040X
This table gives cross-reference parts and alternative options found for STK4040X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK4040X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK4042V | Audio Amplifier, 80W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4042V |
STK4038II | Audio Amplifier, 60W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4038II |
STK4026II | Audio Amplifier, 25W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4026II |
STK4040V | Audio Amplifier, 70W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4040V |
STK4044X | Audio Amplifier, 100W, 1 Channel(s), 1 Func, Hybrid, PSIP15, 64 X 8.50 MM, 36.50 MM HEIGHT PACKAGE-15 | SANYO Electric Co Ltd | STK4040X vs STK4044X |
STK4036II | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4036II |
STK4026V | Audio Amplifier, 25W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4026V |
STK4032X | Audio Amplifier, 40W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4032X |
STK4038XI | Audio Amplifier, 60W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4038XI |
STK4036X | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4040X vs STK4036X |